Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-0214
Mfr. Part No.:
M12B-05PMMC-SH8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Length

1.5m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

B

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68, IP69K

Conductor Material

Copper

Maximum Operating Temperature

+85°C

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Amphenol Industrial M12B-05PMMC-SF8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy