Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.31

(exc. GST)

$23.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$21.31
125 - 249$20.77
250 +$20.46

*price indicative

RS Stock No.:
182-0541
Mfr. Part No.:
M12A-12PMMS-SH8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

150mm

Jacket Colour

Black

Jacket Material

TPE

Connector Gender A

Male

Number of Contacts A

12

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

30V ac, 30V ac

Standards/Approvals

UL1061

IP Rating

IP68, IP69K

Coding

A

COO (Country of Origin):
CN
Amphenol Industrial's M12A-12PMMS-SH8B15 is a 150 mm long industrial automation cable with straight A-coded male connector. The other end is unterminated.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy