Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$12.59
125 - 249$12.28
250 +$12.11

*price indicative

RS Stock No.:
182-0630
Mfr. Part No.:
M12B-05PMMC-SF8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

60V ac, 60V ac

IP Rating

IP68, IP69K

Standards/Approvals

UL1061

Coding

B

COO (Country of Origin):
CN
The Amphenol Industrial M12B-05PMMC-SF8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy