Amphenol Industrial Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 150mm
- RS Stock No.:
- 182-0186
- Mfr. Part No.:
- M12D-04PFFC-SH8B15
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0186
- Mfr. Part No.:
- M12D-04PFFC-SH8B15
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 150mm | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Coding | D | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 250 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP68 | |
| Standards Met | UL Recognized, UL1061 | |
| American Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -25 → +85 °C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 150mm | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding D | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 250 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP68 | ||
Standards Met UL Recognized, UL1061 | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -25 → +85 °C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12D-04PFFC-SH8B15 is M12 series female 150mm long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Amphenol Industrial Straight to Sensor Actuator Cable
- Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
