Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 224-3397
- Mfr. Part No.:
- 1200878941
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.92
(exc. GST)
$71.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.92 |
| 5 + | $58.45 |
*price indicative
- RS Stock No.:
- 224-3397
- Mfr. Part No.:
- 1200878941
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120087 | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 3m | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076 2 104 (m ENtioned in 'CODING IEC 61076 2 104' section), UL 21198/10493 (m ENtioned in 'CABLE INFORMATION' section), UL 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120087 | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 3m | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076 2 104 (m ENtioned in 'CODING IEC 61076 2 104' section), UL 21198/10493 (m ENtioned in 'CABLE INFORMATION' section), UL 2464/1729 | ||
- COO (Country of Origin):
- PL
The Molex 120087 connector size (M8) single-ended cordset. It has a 4 poles. Length is 3m.
4 poles
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
