Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 180-5622
- Distrelec Article No.:
- 304-61-890
- Mfr. Part No.:
- 1200668832
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save $93.12
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$1,862.52
(exc. GST)
$2,048.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 24 - 24 | $77.605 | $1,862.52 | - |
| 48 - 72 | $75.665 | $1,815.96 | $93.12 |
| 96 + | $74.50 | $1,788.00 | $298.08 |
*price indicative
- RS Stock No.:
- 180-5622
- Distrelec Article No.:
- 304-61-890
- Mfr. Part No.:
- 1200668832
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, 3.0m (9.84') Length
Related links
- Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Female 4 way Plug to Male 4 way M12 Sensor Actuator Cable, 3 m
