Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5601
- Distrelec Article No.:
- 304-65-825
- Mfr. Part No.:
- 1200652277
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5601
- Distrelec Article No.:
- 304-65-825
- Mfr. Part No.:
- 1200652277
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
- RS Stock No. 1805787
- Mfr. Part No. 1200698487
Each
$114.89
- RS Stock No. 1805763
- Mfr. Part No. 1200678430
Each
$112.02
- RS Stock No. 1805629
- Mfr. Part No. 1200678430
Each (In a Bag of 24)
$102.475
- RS Stock No. 2151652
- Mfr. Part No. XS5F-D421-G80-XR
Each
$87.67
Related links
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m









