Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 751-9040
- Distrelec Article No.:
- 302-89-377
- Mfr. Part No.:
- 1200060047
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 15 more to save $10.95
View bulk pricing optionsSubtotal (1 unit)*
$62.36
(exc. GST)
$68.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $62.36 | - |
| 15 - 49 | $61.63 | $10.95 |
| 50 - 99 | $59.44 | $146.00 |
| 100 + | $57.10 | $526.00 |
*price indicative
- RS Stock No.:
- 751-9040
- Distrelec Article No.:
- 302-89-377
- Mfr. Part No.:
- 1200060047
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Straight Male M12 to Free End Sensor Actuator Cable, 5m Length - Micro-Change Series - 1200060047
This Brad from Molex sensor actuator cable lets you transmit data in industrial automation systems. The component is a single-ended or pigtail cable assembly, meaning it has a connector on one end and free wires on the other. This gives you the freedom to either extend an existing link or terminate it with a connector of your choice. To ensure a secure connection, it has a nickel-plated brass coupling nut to prevent accidental unmating due to shock or vibration.
• IP67 (ingress protection) rating indicating resistance to dust and immersion in up to 1m of water
• Wide operating temperature range of -20°C to +80°C for use in challenging environments
• Connector orientation of 90° for easy installation in awkward spots
• Polyurethane (PUR) connector housing for insulation from electric shock
Applications
• Material handling equipment
• Robotics and automation
• Automotive industries
Can this cable withstand harsh environments?
This cable has a durable polyvinyl chloride (PVC) housing to provide reliable impact and abrasion resistance, making it suitable for use in harsh environments.
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
