Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5558
- Mfr. Part No.:
- 1201088308
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save $161.76
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$3,235.32
(exc. GST)
$3,558.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 24 - 24 | $134.805 | $3,235.32 | - |
| 48 - 72 | $131.435 | $3,154.44 | $161.76 |
| 96 + | $129.414 | $3,105.94 | $517.54 |
*price indicative
- RS Stock No.:
- 180-5558
- Mfr. Part No.:
- 1201088308
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding D | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), WSOR Cable, 22 AWG, 5.0m (16.40') Length
Related links
- Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
