Bulgin Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 176-6427
- Mfr. Part No.:
- PXPTPU12FIM08XCL020PU
- Brand:
- Bulgin
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$158.75
(exc. GST)
$174.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $158.75 | - |
| 20 - 49 | $152.77 | 3% |
| 50 - 99 | $146.05 | 7% |
| 100 + | $142.88 | 9% |
*price indicative
- RS Stock No.:
- 176-6427
- Mfr. Part No.:
- PXPTPU12FIM08XCL020PU
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EN 61076-2-109 | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EN 61076-2-109 | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline Overmould Cable Connector 8 Pole Plug Pre-Wired With 2M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin Male 8 way M12 1 m
- Bulgin Male 8 way M12 Straight Sensor Actuator Cable, 1 m
- Banner Male 8 way M12, Straight to Female 8 way Unterminated Sensor Actuator Cable
- Phoenix Contact Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 0.1 m
- FLIR Female 8 way Straight to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 8 way M12 2 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Male/Female 8 way Threaded to Male 8 way Unterminated Sensor Actuator Cable
