Omron Male/Female 8 way Threaded to Male 8 way Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

$106.89

(exc. GST)

$117.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.89

*price indicative

RS Stock No.:
757-7759
Distrelec Article No.:
300-69-385
Mfr. Part No.:
Y92E-M12PURSH8S5M-L
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

Y92E-M12_8

Jacket Material

PUR

Connector Gender A

Male/Female

Connector Type A

Threaded

Number of Contacts A

8

Connector Type B

Unterminated

Connector Gender B

Male

Number of Contacts B

8

Voltage

30V

IP Rating

IP67

Standards/Approvals

IEC 60754 1, IEC 60332 2 2, RoHS 2002/95/EC, CSA FT2, IEC 60529, AWM 21198

COO (Country of Origin):
CZ

Omron Sensor Actuator Cable, M12 Connector, Connector 2 Unterminated - Y92E-M12PURSH8S5M-L


This sensor actuator cable is designed for seamless connectivity within industrial environments. The M12 connector provides robust compatibility, while the unterminated end ensures flexibility in installation. With a length of 2m, this cable is perfectly suited for various applications, delivering reliable performance.

Features & Benefits


• M12 connectivity solutions ensure secure and efficient connections

• Offers superior electrical performance in industrial configurations

• Suitable for challenging environments and demanding applications

• Flexible design facilitates custom wiring configurations

• Excellent resistance to industrial wear and tear

• High compatibility with the Omron sensor portfolio

Applications


• Ideal for robotics and machinery in manufacturing

• Perfect for process control systems in factories

• Employed in control panel wiring and connections

• Functions effectively in conveyor and assembly line setups

What are the cable specifications in terms of voltage and current ratings?


The cable supports a rated voltage of up to 30V DC and can handle currents of 4A, making it suitable for a wide range of industrial sensor applications.

How does the design accommodate different installation environments?


Its versatility allows use in both standard and challenging environments, providing durability and reliability for various demanding applications in automation sectors.

Can this cable be used with products outside the Omron range?


While it is optimised for the Omron sensor portfolio, the M12 connector design allows compatibility with other industrial sensor devices adhering to M12 connectivity standards.

What measures ensure the cable's durability in industrial settings?


The construction includes robust materials that resist wear and tear, ensuring long-lasting performance even in high-stress environments typical of industrial automation.

What advantages does the unterminated end provide?


The unterminated end offers flexibility, enabling users to customise wiring lengths and terminations tailored to specific application needs in their projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy