Banner Male 8 way M12, Straight to Female 8 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 833-8833
- Mfr. Part No.:
- MQDC2S-815
- Brand:
- Banner
Subtotal (1 unit)*
$122.39
(exc. GST)
$134.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.39 |
*price indicative
- RS Stock No.:
- 833-8833
- Mfr. Part No.:
- MQDC2S-815
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | iVu TG | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 75V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series iVu TG | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 75V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Banner Sensor Actuator Cable, 24 AWG, IP67 - MQDC2S-815
This IP67 rated sensor actuator cable by Banner is designed to provide reliable connectivity in automation, electronics, electrical, and mechanical industries. With a black PVC sheath and shielded design, this cable is ideal for harsh industrial environments while ensuring high performance. The 24 AWG 8 core cable with a voltage rating of 75V offers superior current carrying capacity, making it suitable for various applications.
Features & Benefits
• 24 AWG 8 core cable for enhanced conductivity and signal transmission
• IP67 rated for protection against dust and water ingress, ensuring durability in challenging environments
• Shielded design reduces electromagnetic interference for reliable data transmission
• Straight orientation M12 female connector for easy and secure installations
• Unterminated cable with 0.25 mm² cross sectional area allows customization based on application requirements
• 5m length with a black PVC sheath provides flexibility and longevity
• High current rating of 2A for powering demanding industrial sensors and actuators
Applications
• Suitable for connecting sensors and actuators in Industrial automation systems
• Ideal for use in machinery, robotics, and control systems
• Used for signal transmission in production lines and manufacturing setups
Can it withstand harsh industrial environments?
Yes, the IP67 rated cable is designed to withstand dust and water ingress, making it ideal for industrial applications.
Will it provide reliable connectivity for automation systems?
The high-quality components ensure stable connectivity for your automation systems, reducing downtime.
Is it easy to install?
The M12 female connector and straight orientation make installation quick and hassle-free.
How long is the cable?
The cable comes in a standard length of 5m, providing ample reach for various industrial setups.
Can it handle high currents?
With a current rating of 2A, the cable is capable of handling the power requirements of industrial sensors and actuators.
Related links
- Banner Male 8 way Straight to Male 8 way Straight Actuator/Sensor Cable, 4.9 m
- Banner Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 9 m
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Brad from Molex Male 8 way M12 2 m
- Bulgin Male 8 way M12 1 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
