Phoenix Contact Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 100 mm

Subtotal (1 box of 50 units)*

$1,112.86

(exc. GST)

$1,224.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,112.86$22.257

*price indicative

RS Stock No.:
857-0346
Mfr. Part No.:
1561690
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC-E-M12MS

Cable Length

100mm

Jacket Material

TPE

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

8

Connector Gender B

Female

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 8-pos., M12, A-coded, front/screw mounting with M16 thread, with 0.1 m TPE litz wire, 8 x 0.14 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy