Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 174-7552
- Mfr. Part No.:
- AW0800123 SL357
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.59
(exc. GST)
$63.35
(inc. GST)
- RS Stock No.:
- 174-7552
- Mfr. Part No.:
- AW0800123 SL357
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Features and Benefits
Slate zero-halogen Polyurethane jacket
mPPE insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
600 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Related links
- Alpha Wire Sensor Actuator Cable, 3m
- Alpha Wire Female 4 way M12 to 8 way Free End Sensor Actuator Cable, 3 m
- Alpha Wire Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m
- Alpha Wire Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m
- Brad Sensor Actuator Cable, 3m
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 3m
