Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 131-4696
- Mfr. Part No.:
- DR04QR117 TL 357
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4696
- Mfr. Part No.:
- DR04QR117 TL 357
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
M12 to RJ45 Ethernet Cordset
Configuration: M12 Male to RJ45, Unshielded
Features and Benefits
Teal TPE jacket
Polyolefin insulation
24 AWG (7/32) tinned copper conductors
Temperature Range: -40 °C to +75 °C
Bend Radius: 9x Cable diameter
300 V
5 million flex life cycles
Approvals
UL • CSA • IP68/NEMA 6P Protection
Related links
- Alpha Wire Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m
- Alpha Wire Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m
- Alpha Wire Sensor Actuator Cable, 3m
- Alpha Wire Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Alpha Wire Female 4 way M12 to 8 way Free End Sensor Actuator Cable, 3 m
- Alpha Wire 8520 Cable 4 to 2 mm² CSA 12 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Brad Sensor Actuator Cable, 3m
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 3m
