Alpha Wire Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m
- RS Stock No.:
- 131-4684
- Mfr. Part No.:
- AR04AR117 TL 357
- Brand:
- Alpha Wire
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$131.76
(exc. GST)
$144.94
(inc. GST)
- RS Stock No.:
- 131-4684
- Mfr. Part No.:
- AR04AR117 TL 357
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Length | 3m | |
| Sheath Colour | Blue | |
| Sheath Material | TPE | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Connector 2 Housing Gender | Female | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Gender | Female | |
| Connector 2 | M12 | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 1.6 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP68 | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -40°C | |
| Core Strands | 7/32 | |
| Size of Strands | 32 | |
| Minimum Bend Radius | 10 x D (Static), 20 x D (Dynamic) | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Insulation Material | Polyolefin | |
| American Wire Gauge | 24 AWG | |
| Standards Met | CSA, UL | |
| Connector 1 Housing Gender | Female | |
| Outer Diameter | 6.1mm | |
| Operating Temperature Range | -40 → +75 °C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Length 3m | ||
Sheath Colour Blue | ||
Sheath Material TPE | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Connector 2 Housing Gender Female | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
Shielded/Unshielded Unshielded | ||
Current Rating 1.6 A | ||
Voltage Rating 300 V | ||
IP Rating IP68 | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -40°C | ||
Core Strands 7/32 | ||
Size of Strands 32 | ||
Minimum Bend Radius 10 x D (Static), 20 x D (Dynamic) | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
Insulation Material Polyolefin | ||
American Wire Gauge 24 AWG | ||
Standards Met CSA, UL | ||
Connector 1 Housing Gender Female | ||
Outer Diameter 6.1mm | ||
Operating Temperature Range -40 → +75 °C | ||
Maximum Operating Temperature +75°C | ||
M12 Ethernet Cordset
Features and Benefits
Approvals
Related links
- Alpha Wire Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m
- Alpha Wire Sensor Actuator Cable, 3m
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form B Sensor Actuator Cable, 3m
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 3m
- Alpha Wire Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Straight Male 8 way M12 to Straight 8 way Free Ends Sensor Actuator Cable, 3m
- Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 3m

