Alpha Wire Female 4 way M12 to 8 way Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 174-7548
- Mfr. Part No.:
- AR0400101 SL357
- Brand:
- Alpha Wire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7548
- Mfr. Part No.:
- AR0400101 SL357
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Sensor Actuator Cable | |
| Series | Alpha Connect | |
| Jacket Colour | Slate | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Number of Contacts B | 8 | |
| Voltage | 600V ac | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | ANSI/UL 2238, CSA-C22.2 No. 182.3 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Sensor Actuator Cable | ||
Series Alpha Connect | ||
Jacket Colour Slate | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Number of Contacts B 8 | ||
Voltage 600V ac | ||
IP Rating IP67, IP68 | ||
Standards/Approvals ANSI/UL 2238, CSA-C22.2 No. 182.3 | ||
Features and Benefits
Slate zero-halogen Polyurethane jacket;mPPE insulation;22 AWG (26/36) bare copper conductors;Temperature Range: -40 °C to +105 °C;5 million flex life cycles;Bend Radius: 4x static, 5x dynamic;600 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Alpha Wire Sensor Connectors
Related links
- Alpha Wire Sensor Actuator Cable, 3m
- Alpha Wire Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way Straight to Unterminated 17 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
