Amphenol Industrial Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 182-0486
- Mfr. Part No.:
- M12T-04PMMS-SH8B30
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 124 | $11.91 |
| 125 - 249 | $11.71 |
| 250 + | $11.51 |
*price indicative
- RS Stock No.:
- 182-0486
- Mfr. Part No.:
- M12T-04PMMS-SH8B30
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V dc | |
| IP Rating | IP68 | |
| Standards/Approvals | UL1015, UL Recognized | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V dc | ||
IP Rating IP68 | ||
Standards/Approvals UL1015, UL Recognized | ||
Coding T | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12T-04PMMS-SH8B30 is M12 series female 300mm long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
Related links
- Amphenol Industrial Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 3m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68 M
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
