Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-6649
- Distrelec Article No.:
- 301-35-970
- Mfr. Part No.:
- 120065-2265
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$97.53
(exc. GST)
$107.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $97.53 | - |
| 6 - 11 | $95.08 | $14.70 |
| 12 + | $93.63 | $46.80 |
*price indicative
- RS Stock No.:
- 174-6649
- Distrelec Article No.:
- 301-35-970
- Mfr. Part No.:
- 120065-2265
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CSA certified, UL 21215 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CSA certified, UL 21215 | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Exempt
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
- RS Stock No. 2543483
- Mfr. Part No. XS3F-M8PVC4A5M
Each
$29.28
- RS Stock No. 7788738
- Mfr. Part No. XS3F-M8PVC4A5M-EU
Each
$39.24
Each
$42.26
- RS Stock No. 7739878
- Mfr. Part No. BCC M323-0000-10-001-PX0334-050
Each
$44.55
Related links
- Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Molex Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m











