Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 751-9021
- Distrelec Article No.:
- 303-80-897
- Mfr. Part No.:
- 1200060025
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 15 more to save $13.05
View bulk pricing optionsSubtotal (1 unit)*
$71.01
(exc. GST)
$78.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $71.01 | - |
| 15 - 49 | $70.14 | $13.05 |
| 50 - 99 | $67.60 | $170.50 |
| 100 + | $64.93 | $608.00 |
*price indicative
- RS Stock No.:
- 751-9021
- Distrelec Article No.:
- 303-80-897
- Mfr. Part No.:
- 1200060025
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Micro-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex M12 Sensor Actuator Cable, 5m Length, PUR - Micro-Change Series - 1200060025
Safely route your sensor or actuator connection with this Brad from Molex cable. The M12 circular connector is A-coded to work with common automation applications. As the connector has a right-angle shape, you can easily plug it into a tight space and minimise cable strain. Five metres of cable gives you plenty of installation flexibility, with a free unterminated end and colour-coded conductors for easy connection to your controller.
• IP67 (ingress protection) rating means it's dust-tight and resistant to water jets and temporary immersion for use in harsh conditions
• Suitable for use with AC (alternating current) or DC (direct current) power to maximise compatibility
• PUR (polyurethane) jacket material is resistant to wear and oil for durability in industrial environments
Applications
• Industrial automation and control
• Robotics
• Automotive and aerospace industry
• Plant machines and equipment
How reliable is this sensor actuator cable?
The sensor actuator cable comes with a threaded socket to lock it in place, creating a reliable connection to your male plug. This makes it ideal for use with moving parts or in areas prone to vibration. It has strong and highly conductive copper alloy wires to increase dependability further.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female 34 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
