Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 778-8738
- Mfr. Part No.:
- XS3F-M8PVC4A5M-EU
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.24
(exc. GST)
$43.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $39.24 |
| 3 - 4 | $38.12 |
| 5 + | $36.56 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.28
(exc. GST)
$32.21
(inc. GST)
- RS Stock No.:
- 778-8738
- Mfr. Part No.:
- XS3F-M8PVC4A5M-EU
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F-M8 | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F-M8 | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Omron XS3F-M8 Series Sensor Actuator Cable, 5m Length, 125V DC Voltage Rating - XS3F-M8PVC4A5M-EU
This sensor actuator cable provides reliable communication and connectivity between sensors and actuators in automation systems. It is designed to meet the requirements of various industries, offering robust performance, durability, and flexibility, making it an essential component in electrical setups.
Features & Benefits
• Flame retardant design enhances safety in demanding environments
• Right angle connector optimises space and facilitates installation
• IP67 rating ensures protection against dust and water ingress
• Oil resistant properties extend cable life in challenging conditions
• Durable PVC sheath provides effective insulation
Applications
• Used with industrial machinery for sensor communication
• Appropriate for robotics requiring flexible connectivity solutions
• Employed in control panels for secure actuator connections
• Utilised in automotive for dependable signal transmission
How does the cable perform in extreme temperatures?
The product operates effectively within a temperature range of -10 to +80°C.
Can it be used in environments with exposure to oils?
Yes, it is designed to be oil resistant, making it suitable for such applications.
How many contacts does the connector support?
The connector features four contacts, allowing for efficient data transmission.
Is there a minimum bend radius for installation?
Yes, the cable requires a minimum bend radius of 36mm to avoid damage during installation.
Related links
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m

