Molex Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-6659
- Mfr. Part No.:
- 120065-2308
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$178.42
(exc. GST)
$196.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $178.42 |
| 6 + | $175.28 |
*price indicative
- RS Stock No.:
- 174-6659
- Mfr. Part No.:
- 120065-2308
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA certified, UL 21215 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CSA certified, UL 21215 | ||
Coding A | ||
RoHS Status: Exempt
Molex Electronics Straight M12 to Unterminated Industrial Automation Cable Assembly
The Molex 120065 series M12 to unterminated right angle industrial automation unshielded WSOR cable assembly comes with a 8 core 5m cable. The Micro-Change (M12) single-ended 8-pole TPU cordset with knurled hexnut, has a female (90°) to pigtail connection and has a cross-sectional area of 0.25mm².
Features and Benefits
• Compact
• Knurled hex nut connection
• Multicore
• Rugged
• Sealed
• Sheath material
• Thermoplastic polyurethane TPU sheath material
• Unshielded cable
• WSOR cable
Applications
• Sensor/actuator connectivity in industrial control applications
Certifications
• IP67 rated
Related links
- Molex Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
