Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-6473
- Mfr. Part No.:
- 120065-2265
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$2,032.80
(exc. GST)
$2,236.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 - 24 | $84.70 | $2,032.80 |
| 48 - 72 | $82.97 | $1,991.28 |
| 96 + | $81.313 | $1,951.51 |
*price indicative
- RS Stock No.:
- 174-6473
- Mfr. Part No.:
- 120065-2265
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA certified, UL 21215 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA certified, UL 21215 | ||
Coding A | ||
RoHS Status: Exempt
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Molex Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
