Molex Male 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 174-6516
- Mfr. Part No.:
- 120108-0034
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6516
- Mfr. Part No.:
- 120108-0034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120108 | |
| Cable Length | 30m | |
| Jacket Material | PVC | |
| Jacket Colour | Blue, Green | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120108 | ||
Cable Length 30m | ||
Jacket Material PVC | ||
Jacket Colour Blue, Green | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 30.0m (98.40') Length
Related links
- Molex Male 4 way M12 Straight Cordset, 30 m
- Molex Male 4 way M12 x 2 Straight Sensor Actuator Cable, 3 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Male 4 way Male 4 way Sensor Actuator Cable, 30 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 76 m
