Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 30 m
- RS Stock No.:
- 508-479
- Mfr. Part No.:
- 1201088145
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
$530.04
(exc. GST)
$583.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $530.04 | $265.02 |
*price indicative
- RS Stock No.:
- 508-479
- Mfr. Part No.:
- 1201088145
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 30m | |
| Jacket Colour | Blue | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 30m | ||
Jacket Colour Blue | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) double-ended cordset offers unparalleled connectivity and performance for various industrial applications. With its robust design, this cable is built to withstand challenging environments while ensuring reliable data transmission. The blue TPE cable jacket is not only Durable but also flexible, allowing for easy installation even in tight spaces. Designed with four D-coded poles, it provides a secure and efficient connection between devices, making it Ideal for EtherNet protocols. Its impressive length of 30.0m allows for extensive reach, while the IP67 rating ensures protection against dust and water, making it suitable for outdoor use. Whether you're operating in harsh conditions or looking for reliable, high-performance connectivity, this cordset meets the demands of modern industrial requirements.
Flexible TPE jacket ensures ease of installation in restricted spaces
IP67 rating protects against water and dust ingress for outdoor versatility
D coded design guarantees a secure connection for data integrity
Engineered with a copper alloy contact for enhanced conductivity
Robust construction with nickel plated brass coupling for improved durability
Related links
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 76 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 500 mm
