Molex Male 4 way M12 x 2, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 174-6502
- Mfr. Part No.:
- 120068-0195
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6502
- Mfr. Part No.:
- 120068-0195
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120068 | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 x 2, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120068 | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 x 2, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex Electronics Straight 2x M12 to Straight M12 Connector
The Molex 120068 series 2x M12 to straight connector with a 4 core cable. This has micro change (M12) in-line splitter with 4-pole, 1 x 4-pole male (straight) to 2 x 3-pole female (straight) connector. It has a 300mm long Y splitter with LEDs. The cable has a reliable low resistance contact design with gold/nickel plating.
Features and Benefits
• Can withstand harsh industrial and weather environments
• Compact
• Multicore
• Rugged
• Sealed
• Spatter resistance
• Thermoplastic elastomers TPE sheath material
• Unshielded cable
Applications
• Sensor/actuator connectivity in industrial control applications
Certifications
• IP67 rated
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Molex Male 4 way M12 Straight Cordset, 3 m
