Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 25 m
- RS Stock No.:
- 161-5825
- Mfr. Part No.:
- 18027 PRKWT/LED P 4-07/25 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $65.16
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1,304.89
(exc. GST)
$1,435.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $130.489 | $1,304.89 | - |
| 20 - 30 | $127.231 | $1,272.31 | $65.16 |
| 40 + | $125.272 | $1,252.72 | $208.68 |
*price indicative
- RS Stock No.:
- 161-5825
- Mfr. Part No.:
- 18027 PRKWT/LED P 4-07/25 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Cable Length | 25m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 32V | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Cable Length 25m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 32V | ||
Standards/Approvals UL | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- CZ
Belden PRK Series Sensor Actuator Cable, 25m Length, 4A Current Rating - 18027 PRKWT/LED P 4-07/25 M
This sensor actuator cable is designed for robust connectivity in industrial automation settings. Featuring a right-angle M12 female connector, it has four cores within a 25m length, suited for applications requiring reliable signal transmission in challenging environments. Built with a Durable PUR sheath in an eye-catching Orange hue, this unshielded actuator cable is engineered to withstand varying temperatures from -25°C to +70°C, promising performance under diverse operational conditions.
Features & Benefits
• Comprises 4 cores, enabling effective signal and power distribution
• Right-angle M12 connector facilitates space-saving installations
• Temperature resistant with an operating range of -25°C to +70°C
• IP67 and IP69K ratings ensure protection against dust and water
• Designed for easy hose mounting, enhancing installation convenience
• Unshielded design allows for straightforward wiring configurations
Applications
• Utilised for sensor and actuator connections in food processing equipment
• Employed in industrial automation cables for robotics and machinery
• Compatible with various control systems requiring reliable data transfer
• Ideal for installations in humid or dust-prone environments
• Designed for use in equipment where space constraints exist
What type of protective ratings does this cable have?
The cable is rated IP67 and IP69K, offering protection against dirt and water ingress, making it suitable for tough environments.
Can this cable support high current applications?
Yes, it is rated for a maximum current of 4A, allowing it to handle typical actuator and sensor requirements without overheating.
What temperature range can this cable effectively operate within?
The cable is engineered to function optimally in temperatures ranging from -25°C to +70°C, ensuring reliability in various climates.
Is there any special consideration for this product's installation?
The right-angle connector allows for easier installations in tight spaces, while the hose mounting simplifies fixed positioning within equipment.
How does this cable perform in humid or wet conditions?
With its high IP ratings, it is excellently suited for use in humid or wet environments, ensuring consistent performance and longevity.
- RS Stock No. 5085292
- Mfr. Part No. 18027 PRKWT/LED P 4-07/25 M
Each
$123.31
- RS Stock No. 1972951
- Mfr. Part No. 93660 RKWT 4-34/1,5 M
Each
$28.52
- RS Stock No. 1972967
- Mfr. Part No. 934636999 RKWT/LED W 4-225/5 M
Each
$63.98
- RS Stock No. 5085286
- Mfr. Part No. 18026 PRKWT/LED P 4-07/10 M
Each
$105.17
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 25 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m











