Murrelektronik Limited Female 4 way M12, Straight to Unterminated Power Cable, 3 m
- RS Stock No.:
- 144-1246
- Mfr. Part No.:
- 7000-P6221-P060300
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.43
(exc. GST)
$111.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $101.43 |
| 5 - 24 | $94.32 |
| 25 + | $84.89 |
*price indicative
- RS Stock No.:
- 144-1246
- Mfr. Part No.:
- 7000-P6221-P060300
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Power Cable | |
| Series | S-Coded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 630V ac, 630V ac | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| IP Rating | IP65, IP67 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Power Cable | ||
Series S-Coded | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 630V ac, 630V ac | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
IP Rating IP65, IP67 | ||
Coding S | ||
- COO (Country of Origin):
- DE
Murrelektronik Limited Straight M12 to Unterminated Cable Assembly
The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 4 core 3m cable. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
• Good resistance against chemicals and oils
• Polyurethane outer sheath material
• Polyurethane insulation material
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• CSA certified
• EN 60529
• IEC60664-1 Category I
• IP65 rated
• IP67 rated
• UL approved
Related links
- Murrelektronik Limited Female 4 way M12 3 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
- Murrelektronik Limited Male 5 way M12 3 m
- Murrelektronik Limited Female 4 way Straight to Female 4 way Straight Communication Cable, 3 m
