Murrelektronik Limited Male 5 way M12, Straight to Unterminated Power Cable, 3 m
- RS Stock No.:
- 144-1253
- Mfr. Part No.:
- 7000-P4201-P040300
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save $40.15
View bulk pricing optionsSubtotal (1 unit)*
$114.95
(exc. GST)
$126.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.95 | - |
| 5 - 24 | $106.92 | $40.15 |
| 25 + | $96.23 | $468.00 |
*price indicative
- RS Stock No.:
- 144-1253
- Mfr. Part No.:
- 7000-P4201-P040300
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | L-Coded | |
| Product Type | Power Cable | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series L-Coded | ||
Product Type Power Cable | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
Murrelektronik Limited Straight M12 to Unterminated Cable Assembly
The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 5 core 3m cable. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
• Cable shape multicore
• Good resistance against chemicals and oils
• Polyurethane sheath material
• Unshielded
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• CSA certified
• EN 60529
• IEC60664-1 Category I
• IP65 rated
• IP67 rated
• UL approved
Related links
- Murrelektronik Limited Male 5 way M12 5 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way M12 5 m
- Murrelektronik Limited Male 4 way M12 10 m
