Murrelektronik Limited Female 4 way M12, Straight to Unterminated Power Cable, 3 m
- RS Stock No.:
- 144-1236
- Mfr. Part No.:
- 7000-P7221-P070300
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.65
(exc. GST)
$120.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.65 |
| 5 - 24 | $102.01 |
| 25 + | $91.81 |
*price indicative
- RS Stock No.:
- 144-1236
- Mfr. Part No.:
- 7000-P7221-P070300
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Power Cable | |
| Series | T-Coded | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Power Cable | ||
Series T-Coded | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
IP Rating IP65, IP67 | ||
Coding T | ||
- COO (Country of Origin):
- DE
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Related links
- Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
- Murrelektronik Limited Female 4 way M12 10 m
- Murrelektronik Limited Female 4 way M12 5 m
- Murrelektronik Limited Female 4 way M12 3 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
