Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 3m
- RS Stock No.:
- 856-6160
- Mfr. Part No.:
- 1435069
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$54.82
(exc. GST)
$60.30
(inc. GST)
- RS Stock No.:
- 856-6160
- Mfr. Part No.:
- 1435069
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MS | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Black/Grey | |
| Sheath Material | PUR | |
| Length | 3m | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 2 | DIN 43650 Form A | |
| Coding | A | |
| Voltage Rating | 24 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Insulation Material | PP | |
| Oil Resistant | Yes | |
| Conductor Material | Bare Cu litz wires | |
| American Wire Gauge | 20 AWG | |
| Outer Diameter | 5.3mm | |
| Minimum Bend Radius | 26.5 mm (Fixed), 53 mm (Movable) | |
| Cable Shape | Twisted Pair | |
| Fire Behaviour | Halogen Free | |
| Connector 1 Housing Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MS | ||
Number of Cores 5 | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Black/Grey | ||
Sheath Material PUR | ||
Length 3m | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 DIN 43650 Form A | ||
Coding A | ||
Voltage Rating 24 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Insulation Material PP | ||
Oil Resistant Yes | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 20 AWG | ||
Outer Diameter 5.3mm | ||
Minimum Bend Radius 26.5 mm (Fixed), 53 mm (Movable) | ||
Cable Shape Twisted Pair | ||
Fire Behaviour Halogen Free | ||
Connector 1 Housing Gender Male | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form B Sensor Actuator Cable, 3m
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 5 way M12 300 mm
