Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 8 m
- RS Stock No.:
- 817-471
- Mfr. Part No.:
- 1300480353
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$466.94
(exc. GST)
$513.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $466.94 | $155.647 |
*price indicative
- RS Stock No.:
- 817-471
- Mfr. Part No.:
- 1300480353
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Cable Length | 8m | |
| Jacket Material | PUR | |
| Jacket Colour | Teal | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Cable Length 8m | ||
Jacket Material PUR | ||
Jacket Colour Teal | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for industrial connectivity, bridging Micro-Change (M12) to standard RJ-45 interfaces with robust and reliable performance.
Comprises a 4-pole D-coded connection for reliable data transmission
Constructed from unshielded TPE, ensuring flexibility and durability
IP67 rating offers protection against dust and water ingress
Compatible with EtherNet protocols, enhancing communication efficiency
Cable length of 8.0m assists in versatile installation options
Maximum current rating per contact stands at 1.5A, ensuring safe operation
Low-hazard materials conform to EU RoHS and REACH compliance requirements
Related links
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 6 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
