Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 8 m
- RS Stock No.:
- 508-468
- Mfr. Part No.:
- 1201080040
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$355.68
(exc. GST)
$391.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $355.68 | $118.56 |
*price indicative
- RS Stock No.:
- 508-468
- Mfr. Part No.:
- 1201080040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Cable Length | 8m | |
| Jacket Colour | Blue, Green | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| Standards/Approvals | IEC 62474 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Cable Length 8m | ||
Jacket Colour Blue, Green | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
Standards/Approvals IEC 62474 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Micro-Change (M12) Double-Ended Cordset is designed to deliver exceptional performance in circular industrial applications. With a robust construction and Advanced engineering, this product ensures reliability and ease of integration. Its 4-pole D-Coded configuration allows for seamless connectivity, while the 8.0m length offers ample reach for versatile installation settings. Crafted from high-quality PVC and equipped with a sturdy threaded coupling style, this cordset is built to withstand the rigours of industrial environments while maintaining signal integrity. With an IP67 rating, it provides superior protection against dust and moisture, making it Ideal for demanding conditions. This innovative solution combines performance with compliance, addressing critical environmental standards, ensuring your operations remain efficient and responsible.
Designed for high-performance connectivity in industrial applications
IP67 rating ensures protection against dust and water ingress
8.0m length provides flexibility for various installation scenarios
Threaded coupling style enhances connection security
Constructed from Durable materials for long-lasting use
Meets important environmental compliance standards
D-Coded configuration enables reliable signal transmission
Versatile use with multiple cable and connector configurations
Related links
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 10 m
