Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m

Subtotal (1 pack of 10 units)*

$800.19

(exc. GST)

$880.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$800.19$80.019

*price indicative

RS Stock No.:
817-473
Mfr. Part No.:
1300488005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130048

Product Type

Cordset

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Teal

Connector Type A

Mini-Change

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

RJ45

Connector Gender B

Male

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex double-ended cordset offers seamless connectivity with a Micro-Change (M12) connector to a standard RJ-45 plug, designed for robust performance in industrial applications.

IP67 rated for superior resistance to dust and moisture

Constructed from Durable PVC cable jacket for enhanced longevity

Supports a maximum voltage of 30V AC and 60V DC

Features D-coded keyway for secure connections

Compatible with Category 5e performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy