Molex Male 12 way Mini-Change to Cable Assembly, 500 mm

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$762.83

(exc. GST)

$839.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$762.83$381.415

*price indicative

RS Stock No.:
787-193
Mfr. Part No.:
1300150086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130015

Product Type

Cable Assembly

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

12

Connector Gender A

Male

Connector Type A

Mini-Change

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
US
The Molex Connector series offers a robust Mini-Change C-Size Receptacle designed for efficient electrical connectivity, featuring 12 poles and NPT threaded connections for reliable usage in industrial applications.

Incorporates 12 poles for versatile connectivity options

1/2 inch - 14 NPT threads ensure secure and stable installations

Designed for 16 AWG leads, providing efficient electrical flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy