Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- RS Stock No.:
- 815-089
- Mfr. Part No.:
- 1300120193
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$556.16
(exc. GST)
$611.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.16 |
*price indicative
- RS Stock No.:
- 815-089
- Mfr. Part No.:
- 1300120193
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130012 | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Type A | Cordset | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130012 | ||
Product Type Cordset | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Type A Cordset | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex Mini-Change C-Size Double-Ended Cordset is designed for reliable connections in industrial contexts, featuring 12 poles and a robust construction for durability and performance in demanding environments.
Active status ensures availability for immediate use
IP67 rating provides protection against dust and water immersion
Cable diameter of 14.99mm ensures compatibility with various installations
Temperature range of -20° to +90°C supports diverse environmental conditions
Threaded coupling style ensures secure connections and stability
Constructed with TPE materials for enhanced flexibility and longevity
Related links
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 12 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 50 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
