Molex Male 12 way Mini-Change to Cable Assembly, 5 m
- RS Stock No.:
- 787-067
- Mfr. Part No.:
- 1300150091
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$1,129.57
(exc. GST)
$1,242.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,129.57 | $564.785 |
*price indicative
- RS Stock No.:
- 787-067
- Mfr. Part No.:
- 1300150091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130015 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130015 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Mini-Change | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Connector system is designed for reliable and efficient connectivity in various industrial applications, featuring a robust design that enhances performance and durability. It is specifically crafted to meet demanding environments with ease.
Active Mini-Change C-Size receptacle ensures secure connections
Comprises 12 poles for versatile usage in industrial scenarios
Includes male straight leads with a length of 5.0m
Related links
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.5 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.305 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 12 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 50 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
