Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- RS Stock No.:
- 787-194
- Mfr. Part No.:
- 1300150088
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$953.33
(exc. GST)
$1,048.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $953.33 | $476.665 |
*price indicative
- RS Stock No.:
- 787-194
- Mfr. Part No.:
- 1300150088
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130015 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130015 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Circular industrial connector is designed for robust performance in a variety of applications, ensuring reliable electrical connections and enhancing system durability.
Offers high-power solutions for demanding industrial environments
Ensures dependable connectivity with MIL-SPEC connector options
Supports a wide range of connector configurations for versatile usage
Facilitates easy assembly with user-friendly design features
Related links
- Molex Male 19 way Mini-Change to Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.5 m
- Molex Male 12 way Mini-Change to Cable Assembly, 5 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
