Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- RS Stock No.:
- 816-970
- Mfr. Part No.:
- 1203410752
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$752.79
(exc. GST)
$828.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $752.79 | $250.93 |
*price indicative
- RS Stock No.:
- 816-970
- Mfr. Part No.:
- 1203410752
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 12034 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 12034 | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding X | ||
- COO (Country of Origin):
- PL
The Molex circular industrial cordset is designed for seamless connectivity between Micro-Change (M12) and standard RJ-45 interfaces, ensuring reliable performance in Ethernet applications.
IP67 rating for superior protection against dust and water ingress
Compatible with EtherNet protocols for robust industrial networking
Constructed with a green shielded PUR cable for durability and flexibility
Related links
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 0.5 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
