Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm

Subtotal (1 pack of 2 units)*

$541.75

(exc. GST)

$595.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$541.75$270.875

*price indicative

RS Stock No.:
816-972
Mfr. Part No.:
1203411101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

12034

Product Type

Cable Assembly

Jacket Material

TPE

Jacket Colour

Green

Cable Length

500mm

Connector Type A

M12 Micro Change

Connector Gender A

Female

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

RJ45

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

X

COO (Country of Origin):
PL
The Molex double-ended cordset is designed for industrial connectivity, featuring a Micro-Change (M12) and standard RJ-45 interface. Its robust design is tailored for reliable data transmission in challenging environments.

IP67 rated for superior protection against dust and water ingress

Constructed with shielded TPE for reliable performance in industrial settings

Accommodates a maximum current of 1.5A and voltage of 30V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy