HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m

Subtotal (1 bag of 10 units)*

$1,769.63

(exc. GST)

$1,946.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,769.63$176.963

*price indicative

RS Stock No.:
738-538
Mfr. Part No.:
0948C0C1756020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

2m

Jacket Colour

Yellow

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

RJ45

Standards/Approvals

UN/ECE-R 118

IP Rating

IP20

Non Compliant

COO (Country of Origin):
CN
The HARTING M12 X-Cod 8-Pol St m - RJ45 PUR 2.0M is a cable assembly designed for reliable data transmission in industrial applications. This pre-assembled cable features a straight male M12 connector on one end and an RJ45 connector on the other, ensuring efficient connectivity.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and reliable signal transmission

Cable length of 2 m offers flexibility in installation

Straight male M12 connector type ensures compatibility with standard interfaces

RJ45 connector type supports Ethernet connectivity for data communication

IP20 rating indicates suitability for indoor use in controlled environments

Polyurethane jacket material enhances durability and resistance to wear

Yellow jacket colour aids in easy identification in complex setups

Complies with UN/ECE-R 118 standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the IP rating for this cable assembly?


The IP rating for this cable assembly is IP20.

What is the length of this cable assembly?


The cable assembly has a length of 2 m.

Is this product compliant with any standards?


Yes, it complies with UN/ECE-R 118 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy