Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- RS Stock No.:
- 786-498
- Mfr. Part No.:
- 1300480313
- Brand:
- Molex
Subtotal (1 reel of 10 units)*
$1,185.71
(exc. GST)
$1,304.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,185.71 | $118.571 |
*price indicative
- RS Stock No.:
- 786-498
- Mfr. Part No.:
- 1300480313
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120108 | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120108 | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Micro Change Single-Ended Cordset is designed to ensure reliable connectivity in various industrial applications. It features a male connector terminating in a pigtail, tailored for effective data transmission.
D-coded connector offers robust signal integrity in data-intensive environments
Constructed with green TPU WSOR cable enhancing durability and flexibility
22 AWG wire size provides optimal power delivery and signal performance
Ideal for industrial automation applications requiring high-performance connectivity
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 23 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
