Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- RS Stock No.:
- 798-800
- Mfr. Part No.:
- 1201088431
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
$595.94
(exc. GST)
$655.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $595.94 | $297.97 |
*price indicative
- RS Stock No.:
- 798-800
- Mfr. Part No.:
- 1201088431
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cable Assembly | |
| Jacket Material | TPU | |
| Jacket Colour | Teal | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cable Assembly | ||
Jacket Material TPU | ||
Jacket Colour Teal | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Double Ended Cordset is an essential component designed for seamless connectivity in industrial applications. This cordset functions effectively with its robust construction and versatile cable specifications.
Utilises D-coded connectors for reliable data transmission
Constructed with 24 AWG teal TPU cable for durability
Delivers a generous length of 20.0m (65.62') to facilitate diverse installations
Boasts a double-ended design with male connectors for straightforward connections
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
