Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- RS Stock No.:
- 787-172
- Mfr. Part No.:
- 1300060052
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$1,095.95
(exc. GST)
$1,205.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,095.95 | $547.975 |
*price indicative
- RS Stock No.:
- 787-172
- Mfr. Part No.:
- 1300060052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130006 | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130006 | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Mini change A-Size single-ended cordset offers seamless connectivity for industrial applications, featuring a robust design for reliable performance across challenging environments. Its flexible length ensures versatility in various setups.
Includes five poles for comprehensive electrical connections
Female (straight) end allows for straightforward plug-and-play installation
Constructed from Durable yellow TPE cable for enhanced flexibility and resilience
Related links
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 0.91 m
