Molex Female 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m

Subtotal (1 unit)*

$448.48

(exc. GST)

$493.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.48

*price indicative

RS Stock No.:
816-415
Mfr. Part No.:
1300080028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130008

Product Type

Cable Assembly

Cable Length

3.66m

Jacket Colour

Yellow

Jacket Material

Polyurethane/PVC

Connector Gender A

Female

Connector Type A

Mini-Change

Number of Contacts A

10

Connector Type B

Pigtail

Voltage

600V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

C

COO (Country of Origin):
MX
The Molex cordset is a high-quality connection solution Ideal for industrial applications. is designed for durability and reliability, it offers an efficient connection between devices, ensuring optimal performance in various environments.

Robust IP67 rating guarantees protection against dust and water ingress

Configured with a single-ended design for simplified connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy