Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m

Subtotal (1 unit)*

$640.01

(exc. GST)

$704.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.01

*price indicative

RS Stock No.:
816-414
Mfr. Part No.:
1300070149
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130007

Product Type

Cable Assembly

Cable Length

6.1m

Jacket Colour

Yellow

Jacket Material

Polyurethane/PVC

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

8

Connector Type B

Pigtail

Voltage

600V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex cordset is a premium Mini-Change connector is designed for efficient connectivity in industrial applications. Its robust construction ensures reliable performance in demanding environments.

Utilises 8 poles for comprehensive electrical connectivity

Constructed from Durable PVC and TPE materials for longevity

Rated IP67 for outstanding protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy