Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 910 mm
- RS Stock No.:
- 787-175
- Mfr. Part No.:
- 1300060725
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,125.94
(exc. GST)
$1,238.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,125.94 | $112.594 |
*price indicative
- RS Stock No.:
- 787-175
- Mfr. Part No.:
- 1300060725
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 910mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 910mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is a robust solution designed for efficient connectivity in industrial applications, ensuring reliable performance and durability in challenging environments.
Built for harsh conditions with robust construction for long-term reliability
Supports high-performance connectivity in industrial automation applications
Compact design allows for easy installation and space-saving solutions
Compatible with various connectors for enhanced versatility in deployment
Related links
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m
