Siemens Assembly Kit, 8GK4710 Series

Subtotal (1 unit)*

$431.22

(exc. GST)

$474.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.22

*price indicative

RS Stock No.:
629-220
Mfr. Part No.:
8GK4664-3KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Assembly Kit

Accessory Type

Assembly Kit

Series

8GK4710

For Use With

Switch Disconnector

COO (Country of Origin):
DE
The Siemens Assembly kit provides a comprehensive solution for LV HRC fuse switch disconnectors, ensuring reliable performance in varied applications. Designed for vertical installation, it features a robust structure with a height of 450 mm and width of 500 mm, promoting efficient use of space in any setup. The assembly kit offers practical accessibility while maintaining safety standards. Crafted with precision, this assembly is engineered to enhance operational reliability and streamline installation processes.

Designed for seamless integration with existing power systems

Vertical installation capability enhances space utilisation

Robust plastic cover plate reinforces protection

Lightweight design assists in hassle free handling

Tested for compliance with top industry standards to ensure reliability

Environmental certifications underline sustainable manufacturing practices

Accessible online resources for product support and information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy