Bulgin Female 5 way Socket to Free End Circular Connector, 1 m

N

Subtotal (1 pack of 10 units)*

$1,028.40

(exc. GST)

$1,131.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,028.40$102.84

*price indicative

RS Stock No.:
814-722
Mfr. Part No.:
PXPTPU08FIM04ACL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M8 Series

Product Type

Circular Connector

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Socket

Connector Type B

Free End

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL. VDE

COO (Country of Origin):
CN
The Bulgin connector is a high-quality overmold variant designed for seamless integration in various applications, providing robust and dependable connectivity for automation and sensor systems.

Compliant with IP67 rating for excellent environmental protection

Equipped with 4 contacts to facilitate efficient data and power transfer

Constructed for screw termination, ensuring reliable and secure connections

Suitable for cable lengths of 1 metre, accommodating various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy