Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- RS Stock No.:
- 814-719
- Mfr. Part No.:
- PXPPVC12FBF04ACL010PVC
- Brand:
- Bulgin
N
Subtotal (1 pack of 10 units)*
$1,037.54
(exc. GST)
$1,141.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,037.54 | $103.754 |
*price indicative
- RS Stock No.:
- 814-719
- Mfr. Part No.:
- PXPPVC12FBF04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 Series | |
| Product Type | Circular Connector | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | UL. VDE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 Series | ||
Product Type Circular Connector | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals UL. VDE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin circular connector facilitates robust connectivity in challenging environments while providing reliable sealing against dust and moisture. Its designed for ease of use with a secure push/pull locking mechanism for quick disconnection.
Designed to meet IP66, IP68, and IP69K standards for superior environmental sealing
Compatible with multiple cable entry sizes from 4.0 to 10.0mm for versatile installation
Push/pull locking mechanism allows for easy connection and disconnection, enhancing usability
Constructed from high-quality materials to ensure long-term reliability in diverse applications
Related links
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 4 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Female 8 way Socket to Cable Circular Connector, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Circular Connector, 1 m
- Bulgin Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Free End to Circular Connector
